NXP I74F280BD,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Number of Bits | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F280BD,623 to view detailed technical specifications.
No datasheet is available for this part.