NXP IP3088CX10135 technical specifications.
| Attenuation Value | 40dB |
| Package/Case | SMD/SMT |
| Current | 30mA |
| Depth | 1.33mm |
| ESD Protection | Yes |
| Height | 0.028inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Flat |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3088CX10135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.