NXP IP3253CZ16-8-TTL technical specifications.
| Package/Case | SOT-1168-1 |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 5.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3253CZ16-8-TTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.