
NXP IP4058CX8/LF,135 technical specifications.
| Capacitance | 35pF |
| ESD Protection | Yes |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.075inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.036inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4058CX8/LF,135 to view detailed technical specifications.
No datasheet is available for this part.
