NXP IP4085CX4 technical specifications.
| Capacitance | 1.8E-10F |
| Max Power Dissipation | 1W |
| Operating Supply Voltage | 1.15V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4085CX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.