NXP IP4220CZ6T/R technical specifications.
| Package/Case | TSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4220CZ6T/R to view detailed technical specifications.
No datasheet is available for this part.