NXP IP4253CZ16-8-TTL,1 technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Depth | 1.45mm |
| ESD Protection | Yes |
| Height | 0.022inch |
| Impedance | 50R |
| Length | 0.13inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Voltage Rating | 5.6V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4253CZ16-8-TTL,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
