NXP IP4254CZ8-4 technical specifications.
| Package/Case | SOT-983-1 |
| Max Power Dissipation | 200mW |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4254CZ8-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
