NXP IP4256CZ6-F,115 technical specifications.
| Attenuation Value | 25dB |
| Package/Case | SOT-883 |
| ESD Protection | Yes |
| Height | 0.02inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.057inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4256CZ6-F,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
