
The NXP IP4282CZ6,115 is a 2-channel unidirectional diode with a capacitance of 1pF. It features a SON package and is designed for surface mount applications. The diode has a maximum clamping voltage of 8V and a maximum breakdown voltage of 9V. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device is available in tape and reel packaging.
NXP IP4282CZ6,115 technical specifications.
| Capacitance | 1pF |
| Package/Case | SON |
| Clamping Voltage-Max | 8V |
| Depth | 1.05mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.5mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4282CZ6,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
