NXP IP4284CZ10-TBR115 technical specifications.
| Capacitance | 0.5pF |
| Clamping Voltage | 8V |
| Clamping Voltage-Max | 8V |
| Depth | 1mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.5mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 5 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4284CZ10-TBR115 to view detailed technical specifications.
No datasheet is available for this part.