
The NXP IP4302CX2/A,315 is a surface mount bidirectional diode with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It has a maximum breakdown voltage of 16.5V and a capacitance of 10pF. The diode is lead free and RoHS compliant. It is available in a package quantity of 9000 units, packaged on tape and reel.
NXP IP4302CX2/A,315 technical specifications.
| Capacitance | 10pF |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4302CX2/A,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
