NXP IP4305CX4/LF/P,315 technical specifications.
| Min Breakdown Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 5mW |
| Max Reverse Leakage Current | 80uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4305CX4/LF/P,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
