NXP IP4340CX15/P135 technical specifications.
| Capacitance | 14pF |
| Depth | 2.01mm |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reverse Standoff Voltage | 3V |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4340CX15/P135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.