NXP IP4366CX8/P135 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.21mm |
| ESD Protection | Yes |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 1.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Flat |
| Width | 0.046inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4366CX8/P135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
