NXP IP4389CX4,315 technical specifications.
| Max Power Dissipation | 700mW |
| Number of Circuits | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4389CX4,315 to view detailed technical specifications.
No datasheet is available for this part.