NXP IP4774CZ14 technical specifications.
| Max Power Dissipation | 50mW |
| Operating Supply Voltage | 5V |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4774CZ14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.