NXP IP4786CZ32S technical specifications.
| Max Power Dissipation | 50mW |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4786CZ32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.