NXP IP4790CZ38,118 technical specifications.
| Package/Case | TFSOP |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4790CZ38,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.