NXP IP4791CZ12,132 technical specifications.
| Capacitance | 8pF |
| Clamping Voltage | 8V |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4791CZ12,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.