NXP IP4855CX25 technical specifications.
| Max Power Dissipation | 1W |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP IP4855CX25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.