NXP ISP1105BS,118 technical specifications.
| Package/Case | SOT-758 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 7 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP ISP1105BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
