
NXP ISP1105W115 technical specifications.
| Package/Case | SOT-403 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 7 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1105W115 to view detailed technical specifications.
No datasheet is available for this part.
