NXP ISP1183BS-S technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1183BS-S to view detailed technical specifications.
No datasheet is available for this part.