NXP ISP1760BE-S technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1760BE-S to view detailed technical specifications.
No datasheet is available for this part.