NXP JN5139/Z01,531 technical specifications.
| Package/Case | QFN |
| Core Architecture | RISC |
| Current - Receiving | 37mA |
| Current - Transmitting | 38mA |
| Data Bus Width | 32b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 4 |
| Number of GPIO | 21 |
| Number of Timers/Counters | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 96KB |
| Sensitivity | -97dBm |
| Series | JN5139-Z01Rx |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5139/Z01,531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
