The JN5142N/J01,518 module is a 2.4GHz RF transceiver with 32KB memory. It operates between -40°C and 125°C. The module has a receiving current of 16.5mA and a transmitting current of 15mA. It has a sensitivity of -95dBm. The module is packaged in tape and reel quantities of 4000.
NXP JN5142N/J01,518 technical specifications.
| Current - Receiving | 16.5mA |
| Current - Transmitting | 15mA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5142N/J01,518 to view detailed technical specifications.
No datasheet is available for this part.