
The NXP JN5148/001518 is a 32-bit RISC microcontroller with 128KB of ROM and 128KB of RAM. It operates at a frequency of 2.4GHz and has a maximum supply voltage of 3.6V. The device is packaged in a QFN EP package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and has a sensitivity of -95dBm.
NXP JN5148/001518 technical specifications.
| Package/Case | QFN EP |
| Core Architecture | RISC |
| Current - Receiving | 17.5mA |
| Current - Transmitting | 15mA |
| Data Bus Width | 32b |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Sensitivity | -95dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5148/001518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
