NXP KIT3109MMA6280QE technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | 800mV/g |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT3109MMA6280QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.