NXP KIT34708VMEVBE technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT34708VMEVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.