NXP KMPC8548EVTAVHB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8548EVTAVHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.