
NXP KMPC8548PXAVHB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Weight | 0.406691oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8548PXAVHB to view detailed technical specifications.
No datasheet is available for this part.
