NXP KMSC7113VM1000 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 266MHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KMSC7113VM1000 to view detailed technical specifications.
No datasheet is available for this part.