The KPC8544EVTANG is a 32-bit RISC microcontroller with a maximum frequency of 800MHz. It features a core architecture of RISC and a data bus width of 32 bits. The device is packaged in a FCBGA package and is rated for operation between 0°C and 105°C. The microcontroller is designed for use with a supply voltage of 1V.
NXP KPC8544EVTANG technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KPC8544EVTANG to view detailed technical specifications.
No datasheet is available for this part.