NXP KTY21-6 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KTY21-6 to view detailed technical specifications.
No datasheet is available for this part.