NXP KTY82210215 technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY82210215 to view detailed technical specifications.
No datasheet is available for this part.