NXP LD6805K/12P technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.2V |
| Output Current | 150mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6805K/12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.