The LD6805K/185H115 is a 1.85V fixed voltage regulator from NXP, offering an accuracy of 2%. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The device operates within a temperature range of -40°C to 85°C and can supply a maximum output current of 150mA. The maximum power dissipation is 400mW.
NXP LD6805K/185H115 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6805K/185H115 to view detailed technical specifications.
No datasheet is available for this part.