NXP LD6815TD/29P technical specifications.
| Package/Case | TSOP |
| Dropout Voltage | 250mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 150mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6815TD/29P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.