NXP LD6836TD/13P technical specifications.
| Package/Case | SOT-753 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.3V |
| Output Current | 300mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6836TD/13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.