NXP LF356MX technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LF356MX to view detailed technical specifications.
No datasheet is available for this part.