NXP LH75401N0Q100C0,551 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LH75401N0Q100C0,551 to view detailed technical specifications.
No datasheet is available for this part.