NXP LH7A400N0F076B5,55 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, IrDA, MMC, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 14.7456MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Operating Supply Voltage | 2.1V |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BlueStreak ; LH7A |
| RoHS | Compliant |
Download the complete datasheet for NXP LH7A400N0F076B5,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
