NXP LH7A404N0F092B3,551 technical specifications.
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 80KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LH7A404N0F092B3,551 to view detailed technical specifications.
No datasheet is available for this part.