NXP LM1117DT-ADJ technical specifications.
| Package/Case | TO-252 |
| Current Rating | 800A |
| Dropout Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 1.25V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM1117DT-ADJ to view detailed technical specifications.
No datasheet is available for this part.