NXP LM1117MP-3.3 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM1117MP-3.3 to view detailed technical specifications.
No datasheet is available for this part.