NXP LM2575T-5.0 technical specifications.
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM2575T-5.0 to view detailed technical specifications.
No datasheet is available for this part.