NXP LM2576S-ADJ technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM2576S-ADJ to view detailed technical specifications.
No datasheet is available for this part.