NXP LM2940S-5.0 technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM2940S-5.0 to view detailed technical specifications.
No datasheet is available for this part.