The NXP LM301AN is a single operational amplifier with a gain bandwidth product of 1MHz and an output current of 25mA. It is packaged in a DIP format and is available in rail or tube packaging. The device is not RoHS compliant, but is Reach SVHC compliant.
NXP LM301AN technical specifications.
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM301AN to view detailed technical specifications.
No datasheet is available for this part.